CN743 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omega
In Stock: 0
Unit Price: 217,15000 €
Datasheet
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN743

DigiKey Part Number
5880-CN743-ND
Manufacturer
Manufacturer Product Number
CN743
Description
CONTROL TEMP RELAY OUT 100-240V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4
Manufacturer
Omega
Display Type
LED - Dual Color Characters
Series
Display Characters - Height
0.250" (6.35mm)
Packaging
Bulk
Voltage - Supply
100 ~ 240VAC
Part Status
Obsolete
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U)
Mounting Type
Panel Mount
Input Range
-200°C ~ 1800°C
Termination Style
Screw Terminal
Output Type
Relay
Ingress Protection
IP65 - Dust Tight, Water Resistant
Control Method
Proportional (PID)
Operating Temperature
0°C ~ 50°C
Communications
RS-485
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CN16D3-R-ACOmega05880-CN16D3-R-AC-ND217,15000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes