
CN7233 | |
|---|---|
DigiKey Part Number | 5880-CN7233-ND |
Manufacturer | |
Manufacturer Product Number | CN7233 |
Description | CONTROL TEMP REL OUT 100-240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) | |
Input Range | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10V | |
Output Type | Relay (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.500" (12.70mm), 0.750" (19.05mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,54000 € | 245,54 € |
| Unit Price without VAT: | 245,54000 € |
|---|---|
| Unit Price with VAT: | 292,19260 € |

