Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T) 100 ~ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN72011

DigiKey Part Number
5880-CN72011-ND
Manufacturer
Manufacturer Product Number
CN72011
Description
CONTROL TEMP/PROC 100-240V DIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T) 100 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4, 4
Manufacturer
Omega
Display Type
LED - Dual Color Characters
Series
Display Characters - Height
0.250" (6.35mm)
Packaging
Bulk
Voltage - Supply
100 ~ 240VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2320°C, 0 ~ 20mA, ±10VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Output Type
Relay (2)
Operating Temperature
-10°C ~ 50°C
Control Method
On/Off, Proportional (PID)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.051,05000 €1.051,05 €
Manufacturers Standard Package
Unit Price without VAT:1.051,05000 €
Unit Price with VAT:1.250,74950 €