Process, Temperature Controller 12VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN706

DigiKey Part Number
5880-CN706-ND
Manufacturer
Manufacturer Product Number
CN706
Description
CONTROL TEMP/PROC REL OUT 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 12VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3
Manufacturer
Omega
Display Type
LED - Red Characters
Series
Display Characters - Height
0.500" (12.70mm)
Packaging
Bulk
Voltage - Supply
12VAC/DC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 71.00mm x 29.00mm
Type
Process, Temperature Controller
Mounting Type
DIN Rail
Input Range
0°C ~ 999°C
Termination Style
Screw Terminal
Output Type
Relay
Ingress Protection
IP64 - Dust Tight, Water Resistant
Control Method
On/Off
Operating Temperature
0°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1173,89000 €173,89 €
Manufacturers Standard Package
Unit Price without VAT:173,89000 €
Unit Price with VAT:206,92910 €