Temperature Controller (Type J, K) 110VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN701

DigiKey Part Number
5880-CN701-ND
Manufacturer
Manufacturer Product Number
CN701
Description
CONTROL TEMP REL OUT 110V DIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Controller (Type J, K) 110VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3
Manufacturer
Omega
Display Type
LED - Red Characters
Series
Display Characters - Height
0.500" (12.70mm)
Packaging
Bulk
Voltage - Supply
110VAC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 71.00mm x 29.00mm
Type
Temperature Controller (Type J, K)
Mounting Type
DIN Rail
Input Range
0°C ~ 999°C
Termination Style
Screw Terminal
Output Type
Relay
Operating Temperature
0°C ~ 65°C
Control Method
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1173,89000 €173,89 €
Manufacturers Standard Package
Unit Price without VAT:173,89000 €
Unit Price with VAT:206,92910 €