Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T) 120 ~ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN616A

DigiKey Part Number
5880-CN616A-ND
Manufacturer
Manufacturer Product Number
CN616A
Description
CONTROL TEMP REL OUT 120-240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T) 120 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T)
Input Range
0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (6)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3.5, 3.5
Display Type
LED - Red Characters
Display Characters - Height
-
Voltage - Supply
120 ~ 240VAC
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Features
-
Operating Temperature
-20°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.080,00000 €1.080,00 €
Manufacturers Standard Package
Unit Price without VAT:1.080,00000 €
Unit Price with VAT:1.285,20000 €