Temperature Controller (RTD, Type E, J, K, N, R, S) 100 ~ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN444-R1-R2

DigiKey Part Number
5880-CN444-R1-R2-ND
Manufacturer
Manufacturer Product Number
CN444-R1-R2
Description
CONTROL TEMP REL OUT 100-240V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD, Type E, J, K, N, R, S) 100 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (RTD, Type E, J, K, N, R, S)
Input Range
-200°C ~ 1700°C, 0 ~ 20mA, 0.005 ~ 5V
Output Type
Relay (2)
Control Method
Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1268,79000 €268,79 €
Manufacturers Standard Package
Unit Price without VAT:268,79000 €
Unit Price with VAT:319,86010 €