New at DigiKey
Image for CN4416-R1-R2-LV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN4416-R1-R2-LV

DigiKey Part Number
5880-CN4416-R1-R2-LV-ND
Manufacturer
Manufacturer Product Number
CN4416-R1-R2-LV
Description
CN4416-R1-R2-LV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 100 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
Proportional (PID)
Manufacturer
Omega
Number of Characters Per Row
4, 4
Series
Display Type
LED - Dual Color Characters
Packaging
Bulk
Voltage - Supply
100 ~ 240VAC
Part Status
Active
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Process, Temperature Controller
Mounting Type
DIN Rail
Input Range
-200°C ~ 1700°C, 0 ~ 20mA, 0 ~ 20VDC
Operating Temperature
-10°C ~ 60°C
Output Type
Relay (2)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1245,63000 €245,63 €
Manufacturers Standard Package
Unit Price without VAT:245,63000 €
Unit Price with VAT:292,29970 €