
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller | |
Input Range | -200°C ~ 1700°C, 0 ~ 20mA, 0 ~ 20VDC | |
Output Type | Analog (2) | |
Control Method | Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,18000 € | 176,18 € |
| Unit Price without VAT: | 176,18000 € |
|---|---|
| Unit Price with VAT: | 209,65420 € |

