
CN414-DC1-DC2 | |
|---|---|
DigiKey Part Number | 5880-CN414-DC1-DC2-ND |
Manufacturer | |
Manufacturer Product Number | CN414-DC1-DC2 |
Description | CONTROL TEMP ANLG OUT 24V DIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type E, J, K, N, R, S) 24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type E, J, K, N, R, S) | |
Input Range | -200°C ~ 1700°C, 0 ~ 20mA, 0.005 ~ 5V | |
Output Type | Analog (2) | |
Control Method | Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,06000 € | 208,06 € |
| Unit Price without VAT: | 208,06000 € |
|---|---|
| Unit Price with VAT: | 247,59140 € |

