New at DigiKey
Image for CN38S-TH-R1-R2-24V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN38S-TH-R1-R2-24V

DigiKey Part Number
5880-CN38S-TH-R1-R2-24V-ND
Manufacturer
Manufacturer Product Number
CN38S-TH-R1-R2-24V
Description
CN38S-TH-R1-R2-24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 24VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3
Manufacturer
Omega
Display Type
LED - Red Characters
Series
Display Characters - Height
0.470" (11.94mm)
Packaging
Bulk
Voltage - Supply
24VAC/DC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 71.12mm x 28.96mm
Type
Process, Temperature Controller
Mounting Type
DIN Rail
Input Range
-50°C ~ 99.9°C
Termination Style
Screw Terminal
Output Type
Relay (2)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Control Method
On/Off, Proportional (PID)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1254,74000 €254,74 €
Manufacturers Standard Package
Unit Price without VAT:254,74000 €
Unit Price with VAT:303,14060 €