New at DigiKey
Image for CN38S-TH-DC1-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN38S-TH-DC1-R2

DigiKey Part Number
5880-CN38S-TH-DC1-R2-ND
Manufacturer
Manufacturer Product Number
CN38S-TH-DC1-R2
Description
CN38S-TH-DC1-R2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 100 ~ 240VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3
Manufacturer
Omega
Display Type
LED - Red Characters
Series
Display Characters - Height
0.470" (11.94mm)
Packaging
Bulk
Voltage - Supply
100 ~ 240VAC/DC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 71.12mm x 28.96mm
Type
Process, Temperature Controller
Mounting Type
DIN Rail
Input Range
-50°C ~ 99.9°C
Termination Style
Screw Terminal
Output Type
Analog, Relay
Ingress Protection
IP65 - Dust Tight, Water Resistant
Control Method
On/Off, Proportional (PID)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,21000 €262,21 €
Manufacturers Standard Package
Unit Price without VAT:262,21000 €
Unit Price with VAT:312,02990 €