
CN38S-TC-DC1-R2-24V | |
|---|---|
DigiKey Part Number | 5880-CN38S-TC-DC1-R2-24V-ND |
Manufacturer | |
Manufacturer Product Number | CN38S-TC-DC1-R2-24V |
Description | CN38S-TC-DC1-R2-24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (Type J, K) 24VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller (Type J, K) | |
Input Range | -40°C ~ 999°C | |
Output Type | Analog, Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 3 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.470" (11.94mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Rectangular - 71.12mm x 28.96mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,95000 € | 280,95 € |
| Unit Price without VAT: | 280,95000 € |
|---|---|
| Unit Price with VAT: | 334,33050 € |

