
CN38S-RTD-DC1-R2-12V | |
|---|---|
DigiKey Part Number | 5880-CN38S-RTD-DC1-R2-12V-ND |
Manufacturer | |
Manufacturer Product Number | CN38S-RTD-DC1-R2-12V |
Description | CN38S-RTD-DC1-R2-12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 12VAC/DC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3 |
Manufacturer Omega | Display Type LED - Red Characters |
Series | Display Characters - Height 0.470" (11.94mm) |
Packaging Bulk | Voltage - Supply 12VAC/DC |
Part Status Active | Panel Cutout Dimensions Rectangular - 71.12mm x 28.96mm |
Type Temperature Controller (RTD) | Mounting Type DIN Rail |
Input Range -50°C ~ 850°C | Termination Style Screw Terminal |
Output Type Analog, Relay | Ingress Protection IP65 - Dust Tight, Water Resistant |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,03000 € | 293,03 € |
| Unit Price without VAT: | 293,03000 € |
|---|---|
| Unit Price with VAT: | 348,70570 € |

