Temperature Controller (RTD) 120VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN3261-RTDF

DigiKey Part Number
5880-CN3261-RTDF-ND
Manufacturer
Manufacturer Product Number
CN3261-RTDF
Description
CONTROL TEMP REL OUT 12V DIN RL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD) 120VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Relay
Manufacturer
Omega
Control Method
On/Off, Proportional (PID)
Series
Display Type
Analog
Packaging
Bulk
Voltage - Supply
120VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Temperature Controller (RTD)
Termination Style
Screw Terminal
Input Range
-18°C ~ 454°C
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1386,47000 €386,47 €
Manufacturers Standard Package
Unit Price without VAT:386,47000 €
Unit Price with VAT:459,89930 €