Process, Temperature Controller (RTD, Type J, K, L, N, T) 90 ~ 260VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN1A-TC

DigiKey Part Number
5880-CN1A-TC-ND
Manufacturer
Manufacturer Product Number
CN1A-TC
Description
CONTROL TEMP/PROC 90-260V DIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type J, K, L, N, T) 90 ~ 260VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type J, K, L, N, T)
Input Range
-99°C ~ 999°C
Output Type
Relay (2)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3
Display Type
LCD - Black Characters
Display Characters - Height
-
Voltage - Supply
90 ~ 260VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1303,25000 €303,25 €
Manufacturers Standard Package
Unit Price without VAT:303,25000 €
Unit Price with VAT:360,86750 €