
CN16DPT-445-EIP | |
|---|---|
DigiKey Part Number | 5880-CN16DPT-445-EIP-ND |
Manufacturer | |
Manufacturer Product Number | CN16DPT-445-EIP |
Description | CONTROL TEMP ANLG OUT 90-240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 90 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | |
Input Range | -270°C ~ 2320°C, 0 ~ 20mA, 0 ~ 10V | |
Output Type | Analog (3) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-232C, RS-485 | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.400" (10.16mm) | |
Voltage - Supply | 90 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,40000 € | 606,40 € |
| Unit Price without VAT: | 606,40000 € |
|---|---|
| Unit Price with VAT: | 721,61600 € |

