
CN16DPT-445-C24-DC | |
|---|---|
DigiKey Part Number | 5880-CN16DPT-445-C24-DC-ND |
Manufacturer | |
Manufacturer Product Number | CN16DPT-445-C24-DC |
Description | CN16DPT-445-C24-DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller 12 ~ 36VDC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4 |
Manufacturer Omega | Display Type LED - Red Characters |
Series | Display Characters - Height 0.400" (10.16mm) |
Packaging Bulk | Voltage - Supply 12 ~ 36VDC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Process, Temperature Controller | Mounting Type DIN Rail |
Input Range -270°C ~ 2320°C, 0 ~ 24mA, -10 ~ 10VDC | Termination Style Screw Terminal |
Output Type Analog (3) | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications RS-232C, RS-485, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,12000 € | 637,12 € |
| Unit Price without VAT: | 637,12000 € |
|---|---|
| Unit Price with VAT: | 758,17280 € |

