
CN16DPT-330-EIP | |
|---|---|
DigiKey Part Number | 5880-CN16DPT-330-EIP-ND |
Manufacturer | |
Manufacturer Product Number | CN16DPT-330-EIP |
Description | CONTROL TEMP REL OUT 90-240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) 90 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4 |
Manufacturer Omega | Display Type LED - Red Characters |
Series | Display Characters - Height 0.400" (10.16mm) |
Packaging Bulk | Voltage - Supply 90 ~ 240VAC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | Mounting Type DIN Rail |
Input Range -270°C ~ 2320°C, 0 ~ 20mA, 0 ~ 10V | Termination Style Screw Terminal |
Output Type Relay (2) | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications RS-232C, RS-485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,07000 € | 604,07 € |
| Unit Price without VAT: | 604,07000 € |
|---|---|
| Unit Price with VAT: | 718,84330 € |

