
CN16D3-S-DC | |
|---|---|
DigiKey Part Number | 5880-CN16D3-S-DC-ND |
Manufacturer | |
Manufacturer Product Number | CN16D3-S-DC |
Description | CONTROL TEMP/PROC 100-240V/0-24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller 100 ~ 240VAC, 0 ~ 24VDC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Omega | Display Type LCD - Dual Color Characters, Backlight |
Series | Voltage - Supply 100 ~ 240VAC, 0 ~ 24VDC |
Packaging Bulk | Panel Cutout Dimensions Square - 79.70mm x 79.70mm |
Part Status Active | Mounting Type DIN Rail |
Type Process, Temperature Controller | Termination Style Screw Terminal |
Input Range 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Analog | Operating Temperature -10°C ~ 50°C |
Control Method On/Off, Proportional (PID) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,40000 € | 229,40 € |
| Unit Price without VAT: | 229,40000 € |
|---|---|
| Unit Price with VAT: | 272,98600 € |

