
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Type R) | |
Input Range | 0°C ~ 1700°C | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 3.5 | |
Display Type | LCD - Tri Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 80 ~ 260VAC, 24VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,28000 € | 232,28 € |
| Unit Price without VAT: | 232,28000 € |
|---|---|
| Unit Price with VAT: | 276,41320 € |

