
Category | Control Method On/Off, Proportional (PID) |
Manufacturer Omega | Number of Characters Per Row 7 |
Series | Display Type LED - Red Characters |
Packaging Bulk | Display Characters - Height 0.800" (20.32mm) |
Part Status Active | Mounting Type DIN Rail |
Type Temperature Controller (Type S) | Termination Style Screw Terminal |
Input Range 0°C ~ 1600°C | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.247,59000 € | 1.247,59 € |
| Unit Price without VAT: | 1.247,59000 € |
|---|---|
| Unit Price with VAT: | 1.484,63210 € |

