
Category | Control Method On/Off, Proportional (PID) |
Manufacturer Omega | Number of Characters Per Row 4 |
Series | Display Type LED - Red Characters |
Packaging Bulk | Display Characters - Height 0.800" (20.32mm) |
Part Status Active | Voltage - Supply 120VAC |
Type Process, Temperature Controller (RTD, Type B, E, J, K, R, S, T) | Mounting Type DIN Rail |
Input Range -200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC, 0 ~ 100mV | Termination Style Screw Terminal |
Output Type Relay | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,94000 € | 581,94 € |
| Unit Price without VAT: | 581,94000 € |
|---|---|
| Unit Price with VAT: | 692,50860 € |

