New at DigiKey
Image for CN1507S-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN1507S-1

DigiKey Part Number
5880-CN1507S-1-ND
Manufacturer
Manufacturer Product Number
CN1507S-1
Description
CN1507S-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Controller (Type S) 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
On/Off, Proportional (PID)
Manufacturer
Omega
Number of Characters Per Row
4
Series
Display Type
LED - Red Characters
Packaging
Bulk
Display Characters - Height
0.390" (9.91mm)
Part Status
Active
Voltage - Supply
240VAC
Type
Temperature Controller (Type S)
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Input Range
0°C ~ 1600°C
Mounting Type
DIN Rail
Output Type
Analog
Termination Style
Screw Terminal
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.273,65000 €1.273,65 €
Manufacturers Standard Package
Unit Price without VAT:1.273,65000 €
Unit Price with VAT:1.515,64350 €