
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Type R) | |
Input Range | 0°C ~ 1600°C | |
Output Type | Analog | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.390" (9.91mm) | |
Voltage - Supply | 12VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.322,44000 € | 1.322,44 € |
| Unit Price without VAT: | 1.322,44000 € |
|---|---|
| Unit Price with VAT: | 1.573,70360 € |

