
Category | Control Method On/Off, Proportional (PID) |
Manufacturer Omega | Number of Characters Per Row 4 |
Series | Display Type LED - Red Characters |
Packaging Bulk | Display Characters - Height 0.390" (9.91mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Type Process Controller | Mounting Type DIN Rail |
Input Range 4 ~ 20mA, 0 ~ 10VDC | Termination Style Screw Terminal |
Output Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.273,65000 € | 1.273,65 € |
| Unit Price without VAT: | 1.273,65000 € |
|---|---|
| Unit Price with VAT: | 1.515,64350 € |

