
Category | Temperature Range 0°C ~ 315°C |
Manufacturer Omega | Length - Lead Wire 12.00" (304.80mm) |
Packaging Bulk | Conductor Type Non-Grounded |
Part Status Active | Terminal Type Exposed Lead Wires |
Element Type E - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,04000 € | 91,04 € |
| Unit Price without VAT: | 91,04000 € |
|---|---|
| Unit Price with VAT: | 108,33760 € |

