
Category | Outside Cable Diameter (Min) 0.551" (14.00mm) |
Manufacturer Omega | Outside Cable Diameter (Max) 0.984" (25.00mm) |
Series | Thread Size M32 |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Operating Temperature -25°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |

