
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer Omega | Thread Size M25 |
Series | Thread Length 1.929" (49.00mm) |
Packaging Bulk | Panel Hole Size 0.984" (25.0mm) |
Part Status Active | Material Polyamide (PA6), Nylon 6 |
Type Cable Gland | Color Gray |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -25°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

