Cable Grip Polyamide (PA6), Nylon 6 3/8" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-5308900

DigiKey Part Number
5880-CG-5308900-ND
Manufacturer
Manufacturer Product Number
CG-5308900
Description
CABLE GLAND WITH STRAIN RELIEF,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA6), Nylon 6 3/8" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
3/8" NPT
Manufacturer
Omega
Thread Length
0.590" (14.99mm)
Series
Panel Hole Size
0.669" (17.0mm)
Packaging
Bulk
Material
Polyamide (PA6), Nylon 6
Part Status
Active
Color
Gray
Type
Cable Grip
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.098" (2.50mm)
Operating Temperature
-25°C ~ 100°C
Outside Cable Diameter (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,59000 €3,59 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €