
Category | Output Range 0 ~ 20mA, 0 ~ 10V (Configurable) |
Manufacturer Omega | Isolation 2000V |
Series | Features Excitation Supply |
Packaging Bulk | Voltage - Supply 110VAC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Output Type Current, Voltage | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,68000 € | 412,68 € |
| Unit Price without VAT: | 412,68000 € |
|---|---|
| Unit Price with VAT: | 491,08920 € |

