
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 50mA | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 5mA, 15V | |
Isolation | 2000V | |
Features | Excitation Supply | |
Voltage - Supply | 110VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,71000 € | 393,71 € |
| Unit Price without VAT: | 393,71000 € |
|---|---|
| Unit Price with VAT: | 468,51490 € |

