
Category | Output Type Current, Voltage |
Manufacturer Omega | Output Range 0 ~ 20mA, 0 ~ 10V (Configurable) |
Series | Isolation 2000V |
Packaging Bulk | Features Excitation Supply |
Part Status Active | Voltage - Supply 110VAC |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Temperature | Termination Style Screw Terminal |
Input Range (Additional) 0 ~ 800°C | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,88000 € | 422,88 € |
| Unit Price without VAT: | 422,88000 € |
|---|---|
| Unit Price with VAT: | 503,22720 € |

