
Category | Output Type Current |
Manufacturer Omega | Output Range 0 ~ 50mA |
Series | Isolation 2000V |
Packaging Bulk | Voltage - Supply 110VAC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current, Voltage | Operating Temperature -10°C ~ 60°C |
Input Range (Current, Voltage) 0 ~ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,10000 € | 399,10 € |
| Unit Price without VAT: | 399,10000 € |
|---|---|
| Unit Price with VAT: | 474,92900 € |

