
Category | Output Type Current, Voltage |
Manufacturer Omega | Output Range 0 ~ 20mA, 0 ~ 10V (Configurable) |
Series | Isolation 2000V |
Packaging Bulk | Features Excitation Supply |
Part Status Active | Voltage - Supply 110VAC |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Frequency | Termination Style Screw Terminal |
Input Range (Additional) 0 ~ 700Hz | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,21000 € | 432,21 € |
| Unit Price without VAT: | 432,21000 € |
|---|---|
| Unit Price with VAT: | 514,32990 € |

