
Category | Current Rating (Amps) 1.6A |
Manufacturer Omega | Top Termination Screws |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Mounting Type Chassis, Panel |
Number of Wire Entries 16 | Operating Temperature 220°C |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 € | 24,76 € |
| Unit Price without VAT: | 24,76000 € |
|---|---|
| Unit Price with VAT: | 29,46440 € |

