
Category | Current Rating (Amps) 0.3A |
Manufacturer Omega | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 24 | Operating Temperature 220°C |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,19000 € | 27,19 € |
| Unit Price without VAT: | 27,19000 € |
|---|---|
| Unit Price with VAT: | 32,35610 € |

