
BRLK-M30-38T | |
|---|---|
DigiKey Part Number | 5880-BRLK-M30-38T-ND |
Manufacturer | |
Manufacturer Product Number | BRLK-M30-38T |
Description | ADAPTOR, COMPRESSION FITTING, 3/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Coupling Plug 3mm OD Tubing Rotary Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 3mm OD Tubing |
Manufacturer Omega | Features Rotary |
Series | Thread Size NPT1/8 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Brass |
Type Coupling Plug | Color Silver |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,50000 € | 20,50 € |
| Unit Price without VAT: | 20,50000 € |
|---|---|
| Unit Price with VAT: | 24,39500 € |

