
BRLK-316-14 | |
|---|---|
DigiKey Part Number | 5880-BRLK-316-14-ND |
Manufacturer | |
Manufacturer Product Number | BRLK-316-14 |
Description | COMPRESSION FITTING, 1/4 " NPT M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 3/16" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Push-In to Threaded |
Manufacturer Omega | For Use With/Related Products 3/16" OD Tubing |
Series | Thread Size NPT1/4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Brass |
Type Straight Fitting | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,35100 € |

