AVK-6-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 1,64000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Red 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVK-6-R

DigiKey Part Number
5880-AVK-6-R-ND
Manufacturer
Manufacturer Product Number
AVK-6-R
Description
FEED-THROUGH TERMINAL BLOCK, DIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Omega
Voltage - IEC
630V
Series
Current - UL
50 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-10mm²
Number of Positions
2
Color
Red
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
8.0mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVK-6Omega05880-AVK-6-ND1,64000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,85000 €1,85 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €