Terminal Block Connector 2 Position Disconnect Gray 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASK-2S

DigiKey Part Number
5880-ASK-2S-ND
Manufacturer
Manufacturer Product Number
ASK-2S
Description
FUSE TERMINAL BLOCK, 6.3 A, 300
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
6.3 A
Manufacturer
Omega
Voltage - UL
300V
Series
Wire Gauge or Range - AWG
8-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-10mm²
Part Status
Active
Features
Diode, LED
Type
Disconnect
Color
Gray
Disconnect Type
Fuse, Lever
Fuse Type
5mm x 20mm, 5mm x 25mm
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
8.0mm
Stripping Length
12mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,37000 €7,37 €
Manufacturers Standard Package
Unit Price without VAT:7,37000 €
Unit Price with VAT:8,77030 €