BTU Electric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARTM-1000/120V

DigiKey Part Number
5880-ARTM-1000/120V-ND
Manufacturer
Manufacturer Product Number
ARTM-1000/120V
Description
IMMERSION HEATER, CLEAN WATER, 8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BTU Electric
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuel Type
Electric
Manufacturer
Omega
Voltage
120V
Series
Length (Inches)
28
Packaging
Bulk
Width (Inches)
4
Part Status
Active
Material
Copper
Ignition Type
Electronic
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1614,70000 €614,70 €
Manufacturers Standard Package
Unit Price without VAT:614,70000 €
Unit Price with VAT:731,49300 €