
AMP1426LF | |
|---|---|
DigiKey Part Number | 5880-AMP1426LF-ND |
Manufacturer | |
Manufacturer Product Number | AMP1426LF |
Description | NON-METALLIC ELECTRICAL ENCLOSUR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Hinged Door 6.000" L x 12.000" W (152.40mm x 304.80mm) X 14.000" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 12.000" W (152.40mm x 304.80mm) | |
Height | 14.000" (355.60mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.146" (3.70mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL-50, UL-50E, UL 508A, UL 706C | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,21000 € | 174,21 € |
| Unit Price without VAT: | 174,21000 € |
|---|---|
| Unit Price with VAT: | 207,30990 € |

