Enclosure Plastic, Polycarbonate (PC) Light Gray Hinged Door 6.000" L x 12.000" W (152.40mm x 304.80mm) X 14.000" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP1426F

DigiKey Part Number
5880-AMP1426F-ND
Manufacturer
Manufacturer Product Number
AMP1426F
Description
NON-METALLIC ELECTRICAL ENCLOSUR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Light Gray Hinged Door 6.000" L x 12.000" W (152.40mm x 304.80mm) X 14.000" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
72.0in² (465cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bulk
Color
Light Gray
Part Status
Active
Thickness
0.146" (3.70mm)
Container Type
Enclosure
Ratings
Size / Dimension
6.000" L x 12.000" W (152.40mm x 304.80mm)
Material Flammability Rating
UL-50, UL-50E, UL 508A, UL 706C
Height
14.000" (355.60mm)
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
1188,04000 €188,04 €
Manufacturers Standard Package
Unit Price without VAT:188,04000 €
Unit Price with VAT:223,76760 €