
AMP1084LF | |
|---|---|
DigiKey Part Number | 5880-AMP1084LF-ND |
Manufacturer | |
Manufacturer Product Number | AMP1084LF |
Description | NON-METALLIC ELECTRICAL ENCLOSUR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 8.000" L x 4.000" W (203.20mm x 101.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,28000 € | 121,28 € |
| Unit Price without VAT: | 121,28000 € |
|---|---|
| Unit Price with VAT: | 144,32320 € |

