BTU Electric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHPF-122

DigiKey Part Number
5880-AHPF-122-ND
Manufacturer
Manufacturer Product Number
AHPF-122
Description
CIRCULATION HEATER, LOW FLOW AIR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
BTU Electric
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
BTU's
-
Ignition Type
Electronic
Fuel Type
Electric
Voltage
-
Current Rating (Amps)
-
Length (Inches)
-
Width (Inches)
-
Height
-
Depth
-
Material
Stainless Steel
Protection Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1657,87000 €657,87 €
Manufacturers Standard Package
Unit Price without VAT:657,87000 €
Unit Price with VAT:782,86530 €