
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Omega | Connection Method Threaded 1/2" NPT |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Control Valve | Approval Agency CE |
Operating Pressure 0 ~ 290 PSI (0 ~ 20 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,87000 € | 487,87 € |
| Unit Price without VAT: | 487,87000 € |
|---|---|
| Unit Price with VAT: | 580,56530 € |

