
Category | Operating Pressure 0 ~ 230 PSI (0 ~ 16 bar) |
Manufacturer Omega | Fluid Type Air |
Series | Connection Method Threaded 1" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Control Valve | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,23000 € | 507,23 € |
| Unit Price without VAT: | 507,23000 € |
|---|---|
| Unit Price with VAT: | 603,60370 € |

