
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | 10°C ~ 149°C | |
Display Type | - | |
Input Type | Probe | |
Features | - | |
Probe Type | Contact | |
Battery Cell Size | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,25000 € | 137,25 € |
| Unit Price without VAT: | 137,25000 € |
|---|---|
| Unit Price with VAT: | 163,32750 € |

