BTU Electric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-903/240

DigiKey Part Number
5880-A-903/240-ND
Manufacturer
Manufacturer Product Number
A-903/240
Description
STRIP HEATER, RING STYLE, 240 VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BTU Electric
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ignition Type
Electronic
Manufacturer
Omega
Fuel Type
Electric
Series
Voltage
240V
Packaging
Bulk
Material
Chrome Steel
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1399,39000 €399,39 €
Manufacturers Standard Package
Unit Price without VAT:399,39000 €
Unit Price with VAT:475,27410 €